You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black Waterproof Storage Case - 306mm x 816mm x 540mm - 

MAX750H280S

MAX750H280S - Black Waterproof Storage Case - 306mm x 816mm x 540mm
MAX750H280S - Black Waterproof Storage Case - 306mm x 816mm x 540mm
MAX750H280S - Black Waterproof Storage Case - 306mm x 816mm x 540mm
MAX750H280S - Black Waterproof Storage Case - 306mm x 816mm x 540mm
MAX750H280S - Black Waterproof Storage Case - 306mm x 816mm x 540mm
MAX750H280S - Black Waterproof Storage Case - 306mm x 816mm x 540mm
MAX750H280S - Black Waterproof Storage Case - 306mm x 816mm x 540mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX750H280S
Order Code:
SG33745
Product Range
Max Waterproof Cases - Storage Cases
Also Known As:
GTIN UPC EAN: 8011236750029
Technical Datasheet:
MAX750H280S   Datasheet
See all Technical Docs

Product Range Selector (Max Waterproof Cases - Storage Cases)

See all from this product range

Product Overview

The Max case is IP67 certified, robust, reliable and durable. This case can be used in a wide variety of applications, ranging from marine photography, scuba diving, hunting, fishing and even the manufacturing industry. It offers superior protection from the elements, dust, water and impacts, making it suitable for a vast array of sectors.
  • Features a watertight seal around the lid
  • IP67 Certified
  • Automatic pressure release valve
  • Easy to open double throw latches
  • Load tested and comfortable soft grip handle
  • Holes for extra secure double padlocking
  • Holes for shoulder straps
  • Thick and sturdy plastic body
  • Stackable, interlocking system
  • Contains cubed foams for simple shaping
  • Features both a side and a large top handle
  • Wheels on the base for easy transportability
  • External Dimensions (HxWxD): 306mm x 816mm x 540mm
  • Internal Dimensions (HxWxD): 280mm x 750mm x 480mm

Product Information


:
PP (Polypropylene)

:
Black

:
12.05"

:
306mm

:
32"

:
816mm

:
21.26"

:
540mm

:
Max Waterproof Cases - Storage Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8011236750029

Available for back order

Deliveries start from 04/09/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£261.69 ( £314.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £261.69 (£314.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --