0
0 Items£0.00
ex VAT
ex VAT

HDMI Adaptor, Angled - MXR0056M

MAXVIEW MXR0056M - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXVIEW
Manufacturer Part NoMXR0056M
Order CodeAP03693
Also Known AsGTIN UPC EAN: 5016163521950
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.85
3+£4.50
Price for:Each
Minimum: 1
Multiple: 1
£4.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMAXVIEW
Manufacturer Part NoMXR0056M
Order CodeAP03693
Also Known AsGTIN UPC EAN: 5016163521950
Inter Series Connector AHDMI
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product RangeMaxview - HDMI Adaptors
SVHCNo SVHC (17-Jan-2023)

Product Overview

This HDMi adaptor allows connections to be made for TVs with side ports or where space is limited.

  • Ideal for hard to reach areas, taking the strain from the cable ensuring a secure connection
  • Gold-plated connectors provide optimum picture and sound quality
  • Compatibility: SD, HD, 3D, and 4K TV

Technical Specifications

Inter Series Connector A

HDMI

Convert From Gender

Plug

Convert To Positions

1Ways

Product Range

Maxview - HDMI Adaptors

Convert From Positions

1Ways

Inter Series Connector B

HDMI

Convert To Gender

Receptacle

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.08