You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

30W RMS Soft Dome Tweeter - 

53-1080

53-1080 - 30W RMS Soft Dome Tweeter
53-1080 - 30W RMS Soft Dome Tweeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
53-1080
Order Code:
LS04702
Technical Datasheet:
53-1080   Datasheet
Catalogue page:
  CPCC/209
See all Technical Docs

Product Overview

A high quality soft dome tweeter. Perfect for repair, upgrade or new speaker construction
  • Power (RMS/Peak): 30W / 60W
  • Impedance: 8R
  • Sensitivity: 92dB
  • Frequency response: 1.5kHz - 20kHz
  • Cut-out: 77mm Ø plus notches for connectors
  • Mounting depth: 32mm
  • Bolt pattern: 86mm
  • Overall diameter: 104mm

Product Information

:
30W
:
8ohm
:
92dB
:
1.5kHz
:
20kHz
Find similar products Choose and modify the attributes above to find similar products.

53-1080 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MCM AUDIO SELECT

Threaded 100W RMS Compression Driver

Frequency Response Max:20kHz; Frequency Response Min:1.5kHz; Impedance:8ohm; Power Rating RMS:100W; Resonant Frequency:-; Sensitivity (dB):100dB; External Depth:48mm; External Diamet

     

Each

1+ £9.99 (£11.99)   ( ) 3+ £9.25 (£11.10)   ( ) More Pricing...

Restricted Item Add

MCM AUDIO SELECT

Bolt-on 200W RMS Compression Driver

Frequency Response Max:20kHz; Frequency Response Min:1.5kHz; Impedance:8ohm; Power Rating RMS:200W; Resonant Frequency:-; Sensitivity (dB):100dB; External Depth:55mm; External Diamete

     

Each

1+ £17.50 (£21.00)   ( ) 3+ £16.66 (£19.99)   ( ) More Pricing...

Restricted Item Add

VISATON

0.5" Polycarbonate Tweeter, 60W RMS, 8 Ohm (Magnetically Shielded)

Frequency Response Max:22kHz; Frequency Response Min:1.5kHz; Impedance:8ohm; Power Rating RMS:60W; Resonant Frequency:2kHz; Sensitivity (dB):-; Transducer Function:Tweeter; Cone Size:0.5" (12.7mm);

     

Each

1+ £7.25 (£8.70)   ( ) 3+ £6.70 (£8.04)   ( ) More Pricing...

Restricted Item Add

MCM AUDIO SELECT

Threaded 200W RMS Compression Driver

Frequency Response Max:20kHz; Frequency Response Min:1.5kHz; Impedance:8ohm; Power Rating RMS:200W; Resonant Frequency:-; Sensitivity (dB):100dB; External Depth:55mm; External Diamet

     

Each

1+ £17.50 (£21.00)   ( ) 3+ £16.66 (£19.99)   ( ) More Pricing...

Restricted Item Add

FANE

Compression Driver, 1", 30W RMS

Frequency Response Max:18kHz; Frequency Response Min:2kHz; Impedance:8ohm; Power Rating RMS:30W; Resonant Frequency:-; Sensitivity (dB):106dB; Transducer Function:Tweeter; Cone Size:1" (25mm)

     

Each

1+ £26.86 (£32.23)   ( )

Restricted Item Add

UNBRANDED

1" Silk Dome Tweeter, 40W RMS, 8 Ohm

Frequency Response Max:18kHz; Frequency Response Min:-; Impedance:8ohm; Power Rating RMS:40W; Resonant Frequency:1.5kHz; Sensitivity (dB):93dB; Cone Size:1" (25mm); External Depth:35mm

     

Each

1+ £12.43 (£14.92)   ( ) 5+ £12.06 (£14.47)   ( ) More Pricing...

Restricted Item Add

MCM AUDIO SELECT

Bolt-on 100W RMS Compression Driver

Frequency Response Max:20kHz; Frequency Response Min:1.5kHz; Impedance:8ohm; Power Rating RMS:100W; Resonant Frequency:-; Sensitivity (dB):100dB; External Depth:48mm; External Diamete

     

Each

1+ £9.99 (£11.99)   ( ) 3+ £9.25 (£11.10)   ( ) More Pricing...

Restricted Item Add

VISATON

1" Soft Dome Tweeter, 50W RMS, 8 Ohm (Magnetically Shielded)

Frequency Response Max:20kHz; Frequency Response Min:1kHz; Impedance:8ohm; Power Rating RMS:50W; Resonant Frequency:1.7kHz; Sensitivity (dB):-; Cone Size:1" (25mm); External Depth:32mm; Ex

     

Each

1+ £12.03 (£14.44)   ( ) 10+ £11.67 (£14.00)   ( ) More Pricing...

Restricted Item Add

PEERLESS BY TYMPHANY

100W 1" BC Tweeter Driver

Frequency Response Max:27kHz; Frequency Response Min:700Hz; Impedance:4ohm; Resonant Frequency:1128MHz; Sensitivity (dB):93.2dB; Power Rating:100W

     

Each

1+ £11.55 (£13.86)   ( ) 3+ £10.40 (£12.48)   ( ) More Pricing...

Restricted Item Add

PEERLESS BY TYMPHANY

150W 1" Tweeter Driver

Frequency Response Max:20kHz; Frequency Response Min:2kHz; Impedance:4ohm; Power Rating RMS:-; Product Range:Tymphany H Series; Resonant Frequency:1738Hz; Sensitivity (dB):98.1dB; P

     

Each

1+ £16.63 (£19.96)   ( ) 3+ £14.96 (£17.95)   ( ) More Pricing...

Restricted Item Add

98 In stock

98 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

£4.99 ( £5.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.99 (£5.99)
  ( )
3+ £4.49 (£5.39)
  ( )
10+ £4.16 (£4.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews