You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8" PCB Laminate Guillotine - 

700-400

700-400 - 8" PCB Laminate Guillotine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGA MEGA
Manufacturer Part No:
700-400
Order Code:
PC00019
Technical Datasheet:
700-400   Datasheet
Catalogue page:
  CPCC/1567
See all Technical Docs

Product Overview

A powerful, cost effective guillotine with the ability to accurately cut PCB laminates and plastics and aluminium. For positional accuracy, the cutting bed is fitted with a metric rule indicating the distance from the blade edge and a recess will secure the material whilst being worked. The unit has a heavy, metal construction and has safety features including a perspex blade guard and a safety latch to prevent accidental operation.

Product Information

:
203mm
:
2mm
:
1.5mm
:
275mm
:
140mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

700-400 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MEGA

12" PCB Laminate Guillotine

Aluminium Cutting Capacity:1.5mm; Board Thickness:2mm; Cutting Capacity Max:304mm; External Depth:380mm; External Width:150mm; Product Range:-; Height:585mm

     

Each

1+ £322.40 (£386.88)   ( ) 3+ £309.00 (£370.80)   ( ) More Pricing...

Restricted Item Add

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 02/12/19

Contact me when back in stock

View all alternatives / recommendations
£250.00 ( £300.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £250.00 (£300.00)
  ( )
3+ £239.00 (£286.80)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange