You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, RJ22, Flat, 4P4C - 

MHRJ224P4CF

MHRJ224P4CF - Plug, RJ22, Flat, 4P4C
MHRJ224P4CF - Plug, RJ22, Flat, 4P4C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHRJ224P4CF
Order Code:
CN15355
Product Range
MHRJ Series
Also Known As:
RJ224P4CF
Technical Datasheet:
MHRJ224P4CF   Datasheet
Catalogue page:
  CPCC/1327
See all Technical Docs

Product Range Selector (MHRJ Series)

See all from this product range

Product Overview

The MHRJ224P4CF from MH Connectors is a 4 conductor / 4 position RJ22 handset cord plug.
  • UL94 V-2 polycarbonate housing
  • 50µ" gold plated contacts as standard
  • Phosphor bronze contact material
  • Compatible with standard crimping tools
  • True knife blade, insulating piercing contacts
  • Compatible with all FCC specifications
  • Flat cable

Applications

Industrial

Product Information


:
RJ22 Plug

:
1 x 1 (Port)

:
4P4C

:
-

:
-

:
Cable Mount

:
Vertical

:
Unshielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
MHRJ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

RJ224P4CF

Due to global supply chain disruption, some lead times may be subject to change.

31 In stock

300 more will be available on 10/01/22

Reserving future stock

£0.17 ( £0.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --