You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Aerosol Spray De-Icer, 600ml - 

DE-ICER-30

DE-ICER-30 - Aerosol Spray De-Icer, 600ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICHELIN MICHELIN
Manufacturer Part No:
DE-ICER-30
Order Code:
CP07901
Also Known As:
GTIN UPC EAN: 0001722501158
Catalogue page:
  CPCC/725

Product Overview

  • Aerosol de-icer, effective to -30°C
  • Powerful jet spray nozzle for a wide area coverage
  • 360° Valve, can be sprayed at any angle
  • Fast-acting and smear-free
  • Clears ice and snow in seconds
  • Safe to use on paintwork, plastic, glass, rubber or metals

Product Information

:
-
:
Automotive
:
Aerosol
:
600ml
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0001722501158

DE-ICER-30 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

UNIPART

Super De-Icer Aerosol 600ml

Cleaner Applications:Automotive; Cleaner Type:Screen Cleaner; Dispensing Method:Aerosol; Product Range:-; Volume:600ml; Weight:-

     

Each

1+ £1.64 (£1.97)   ( ) 5+ £1.54 (£1.85)   ( ) More Pricing...

Restricted Item Add

2,040 In stock

2,040 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/03/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£2.15 ( £2.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.15 (£2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange