You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kit, Starter, PIC32, USB II - 

DM320003-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320003-2
Order Code:
SC09896
Technical Datasheet:
DM320003-2   Datasheet
See all Technical Docs

Product Overview

The DM320003-2 is a PIC32 USB starter kit-II. It enables users to develop USB embedded host, device and OTG applications on the high performance PIC32 Microcontroller family. The board contains an on-board programming/debugger, Standard A USB and micro A/B connectors and an expansion header compatible with the PIC32 starter kit and expansion-board such as I/O expansion-board (DM320002) or for prototyping your own. Host PC requires Windows based operating system. The PIC32 USB starter kit-II provides the easiest and lowest cost method to experience the USB and CAN functionality of the PIC32 microcontrollers. Users can develop CAN applications using PIC32 expansion-board. The board contains everything need to develop USB embedded host/device/OTG applications by combining this board with Microchip's free USB software. The USB starter kit-II has the same form factor and expansion connector as other PIC32 starter kits.
  • PIC32MX795F512L 32bit microcontroller
  • Green power indicator LED
  • On-board crystal for precision microcontroller clocking (8MHz)
  • USB connectivity for on-board debugger communications
  • Orange debug indicator LED
  • Three push button switches for user-defined inputs
  • Three user-defined indicator LEDs
  • USB type A receptacle connectivity for PIC32 host-based applications
  • HOST mode power jumper
  • USB Host and OTG power supply for powering PIC32 USB applications

Applications

Industrial, Consumer Electronics, Communications & Networking, Multimedia, Embedded Design & Development

Contents

PIC32 USB starter board II, Standard A to mini B cable, Standard A to micro B cable, Quick start card

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information


:
Interface

:
USB

:
Microchip

:
PIC32MX

:
-

:
Starter Board, USB Cables, Software

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/11/21

Notify me when back in stock

£42.11 ( £50.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £42.11 (£50.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £38.28 (£45.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --