You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Adaptor Baseboard for Raspberry Pi - 

MICROSTACK BASE BOARD

MICROSTACK BASE BOARD - Adaptor Baseboard for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICROSTACK BASE BOARD
Order Code:
SC13529

Product Overview

The Microstack baseboard for Raspberry Pi brings the world of Microstack modules to the amazing world of Raspberry Pi. This baseboard can be used with Raspberry Pi model A and B and the newer A+ and B+ versions. It routes the appropriate GPIO pins of the Raspberry Pi to sockets to connect Microstack modules. The onboard 3.3V regulator makes enough current available to power a stack of Microstack modules, separate from the limited 3.3V supply on the Raspberry Pi. The 5V supply to the regulator and some Microstack modules can either be supplied from the Raspberry Pi or via an additional, onboard 5V microusb socket. The unique multi colour PCB and polarised sockets help ensure the correct modules are fitted in the correct orientation in the correct socket.
  • Fully supported with Microstack Node Python Library
  • Quick to get started on Raspberry Pi with simple to install drivers
  • Unique colour coded PCB for simplicity
  • Onboard 3.3V power regulator takes the load of the Raspberry Pi's 3.3 volt power rail

Applications

Embedded Design & Development

Footnotes

If Microstack is powered via its microusb connector, then remove jumper to prevent the power flowing into Raspberry Pi.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Product Information

:
Broadcom
:
ARM
:
ARM11
:
BCM2835
:
BCM2xxx
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
:
Add-on Adapter Base Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

76 In stock

76 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/01/19
£5.75 ( £6.90  Inc. VAT) £ 6.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.75 (£6.90)
10 + £5.33 (£6.40)
150 + £4.91 (£5.89)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews