You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Infrared, Thermo Click, Accessory Board - 

MIKROE-1197

MIKROE-1197 - Infrared, Thermo Click, Accessory Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-1197
Order Code:
SC13668
Technical Datasheet:
MIKROE-1197   Datasheet
Catalogue page:
  CPCC/1613
See all Technical Docs

Product Overview

The MIKROE-1197 is a Thermo Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. Thermo Click accessory board features MAX31855K thermocouple to digital converter as well as PCC-SMP connector for K-type thermocouple probes. The MAX31855K has temperature range between -270°C and 1372°C with sensitivity of about 41uV/°C. It has built in 14bit ADC converter. The Thermo Click communicates with target board via SPI interface and it has a LED diode (GREEN) that indicates the presence of power supply. The board is designed to use 3.3V power supply only. It has a LED diode (GREEN) that indicates the presence of power supply.
  • MikroBUS form factor enables easy integration
  • Cold junction compensation
  • 14bit, 0.25°C resolution
  • Communicates with the target board via SPI interface (Read only)
  • Detects thermocouple shorts to GND or VCC
  • Easiest way to get accurate temperature readings from popular K type thermocouple probes

Applications

Sensing & Instrumentation, System Monitoring, Automation & Process Control

Product Information


:
Melexis

:
-

:
-

:
MLX90614ESF-BAA

:
MLX90614xxx

:
MCU Boards

:
IrThermo Click Accessory Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 15/02/21

Notify me when back in stock

View all alternatives / recommendations

£20.61 ( £24.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.61 (£24.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange