You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

USB Studio Condenser Microphone with XLR Output - 

MIO New

MIO - USB Studio Condenser Microphone with XLR Output
MIO - USB Studio Condenser Microphone with XLR Output
MIO - USB Studio Condenser Microphone with XLR Output
MIO - USB Studio Condenser Microphone with XLR Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIKTEK MIKTEK
Manufacturer Part No:
MIO
Order Code:
MP35490

Product Overview

Introducing the ProCast Mio, USB studio condenser microphone from Miktek. The Mio is a high quality, large diaphragm, side-address condenser microphone featuring a high quality analog to digital converter and USB output. "Plug and play" technology allows direct connection into a Windows or Macintosh computer's USB port providing simple operation with amazingly professional results.
  • Super cardioid pickup pattern
  • 19mm fixed charge capsule
  • 3.5mm headphone output
  • Mini USB and standard 3 pin XLR outputs
  • Phantom or USB bus power

Contents

Mic clip, tripod desk stand, and 3m USB cable

Product Information

:
Cardioid, Super Cardioid
:
-
:
16Hz
:
20kHz
:
-40 +/- 3dB/Pa
:
USB
:
3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

£99.99 ( £119.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £99.99 (£119.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews