You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Duraplug 13A Fused Rubber UK Mains Plug - Orange - 

PF133ORG

PF133ORG - Duraplug 13A Fused Rubber UK Mains Plug - Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MK MK
Manufacturer Part No:
PF133ORG
Order Code:
PL00468
Also Known As:
GTIN UPC EAN: 5017490099648
Technical Datasheet:
PF133ORG   Datasheet
Catalogue page:
  CPCC/861
See all Technical Docs

Product Overview

A durable 3-pin, colour coded mains plug with polycarbonate bases and rubber cover. Feature cord grip and blue/brown sleeved pins. Rated at 13A and manufactured to ASTA, BS1363 standards.

Product Information

:
UK Mains Plug
:
13A
:
Orange
:
Rubber Body
:
230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5017490099648

PF133ORG - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

13A UK Mains Plug, 13A Fuse, White (Box of 20)

Connector Body Material:-; Connector Colour:White; Connector Type:UK Mains Plug; Current Rating:13A; Product Range:-; Voltage Rating VAC:240V; Colour:White; Fuse Current:13A; Gender:Plug

     

Pack of 20

1+ £10.90 (£13.08)   ( )

Restricted Item Add

PERMAPLUG

Heavy Duty UK Mains Plug with 13A Fuse, Black

Connector Body Material:Rubber Body; Connector Colour:Black; Connector Type:UK Mains Plug; Current Rating:13A; Product Range:-; SVHC:No SVHC (07-Jul-2017); Voltage Rating VAC:230V; Colour:Black;

     

Each

1+ £1.75 (£2.10)   ( ) 5+ £1.65 (£1.98)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

13A UK Mains Plug with 13A Fuse Black

Connector Body Material:PP (Polypropylene) Body; Connector Colour:Black; Connector Type:UK Mains Plug; Current Rating:13A; Product Range:-; Voltage Rating VAC:240V; Approval Bodies

     

Each

1+ £0.79 (£0.95)   ( ) 5+ £0.70 (£0.84)   ( ) More Pricing...

Restricted Item Add

MK

Duraplug 13A Fused Rubber UK Mains Plug - Black

Connector Body Material:Rubber Body; Connector Colour:Black; Connector Type:UK Mains Plug; Current Rating:13A; Product Range:-; SVHC:No SVHC (07-Jul-2017); Voltage Rating VAC:230V; Fuse Current:13A

     

Each

1+ £3.50 (£4.20)   ( ) 10+ £3.10 (£3.72)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

13A UK Mains Plugs, 13A Fuse, Black (Box of 20)

Connector Body Material:-; Connector Colour:Black; Connector Type:UK Mains Plug; Current Rating:13A; Product Range:-; Voltage Rating VAC:240V; Colour:Black; Fuse Current:13A

     

Pack of 20

1+ £14.19 (£17.03)   ( ) 3+ £13.59 (£16.31)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Rubber 13A Plug Top with 13A Fuse Black

Connector Body Material:Rubber Body; Connector Colour:Black; Connector Type:UK Mains Plug; Current Rating:13A; Product Range:-; Voltage Rating VAC:250V; Approval Category:BS 1363/A; Colour:Black

     

Each

1+ £2.03 (£2.44)   ( ) 5+ £1.78 (£2.14)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

13A Surge Protected Plug Adaptor, Rewireable

Connector Body Material:Plastic Body; Connector Colour:White; Connector Type:Adaptor; Current Rating:13A; Product Range:-; Voltage Rating VAC:250V; Fuse Current:13A

     

Each

1+ £5.36 (£6.43)   ( ) 5+ £5.08 (£6.10)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

13A UK Mains Plug, White

Connector Body Material:Nylon (Polyamide) Body; Connector Colour:White; Connector Type:UK Mains Plug; Current Rating:13A; Product Range:-; Voltage Rating VAC:240V; Colour:White; Connector Mounting:Cable M

     

Each

1+ £0.80 (£0.96)   ( ) 5+ £0.72 (£0.86)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

13A Plug with Quickfit Cord Grip, White

Connector Body Material:Nylon (Polyamide) Body; Connector Colour:White; Connector Type:UK Mains Plug; Current Rating:13A; Product Range:-; Voltage Rating VAC:240V; Fuse Current:13A

     

Each

1+ £0.80 (£0.96)   ( ) 10+ £0.70 (£0.84)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Surge Protected Plug Top, 13A Fuse

Connector Body Material:Nylon (Polyamide) Body; Connector Colour:White; Connector Type:UK Mains Plug; Current Rating:13A; Product Range:-; Voltage Rating VAC:240V; Fuse Current:13A; Gender:Pl

     

Each

1+ £2.71 (£3.25)   ( ) 5+ £2.40 (£2.88)   ( ) More Pricing...

Restricted Item Add

359 In stock

359 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

£3.60 ( £4.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.60 (£4.32)
  ( )
10+ £3.30 (£3.96)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange