Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPCL8010/S
Order CodeTL23959
Also Known AsGTIN UPC EAN: 5060576966716
1 In Stock
4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.24 |
Price for:Each
Minimum: 1
Multiple: 1
£25.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPCL8010/S
Order CodeTL23959
Also Known AsGTIN UPC EAN: 5060576966716
Jaw Width-
Jaw Opening Max-
Product Range-
SVHCTo Be Advised
Product Overview
Work the way you want with this versatile set, easily switch between a weighted base that gives you hands-free stability and the comfortable wooden handle for easy repositioning and 360° access.
- Easily handle models, parts and other materials
- An essential tool for modelling, painting & sculpting
- Using a holder means better stability and fewer mistakes
- The pins can easily be repositioned to hold a variety of shapes
- Head can also be locked in a bench vice
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.937
