You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Way D Sub Connector Housing Plug, 172704 Series, Steel Body - 

172704-0031

172704-0031 - 3 Way D Sub Connector Housing Plug, 172704 Series, Steel Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
172704-0031
Order Code:
CN25706
Product Range
172704 Series
Also Known As:
FM3W3P-K120
Technical Datasheet:
172704-0031   Datasheet
See all Technical Docs

Product Range Selector (172704 Series)

See all from this product range

Product Overview

The FM3W3P-K120 is a 3-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DA-3W3 plug has through hole termination and PBT insulator.
  • Green insulator
  • Temperature range (insulator) from -55 to 130°C

Product Information


:
3Ways

:
D Sub

:
-

:
172704 Series

:
Plug

:
Steel Body

:
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

FM3W3P-K120

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1.33 ( £1.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.33 (£1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --