You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2x 100W 8 Ohm L-Pad Attenuator - Stereo - 

AT-62ST

AT-62ST - 2x 100W 8 Ohm L-Pad Attenuator - Stereo

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONACOR MONACOR
Manufacturer Part No:
AT-62ST
Order Code:
LS00548
Product Range
AT-62 Series
Also Known As:
GTIN UPC EAN: 4007754188653
Technical Datasheet:
AT-62ST   Datasheet
Catalogue page:
  CPCC/216
See all Technical Docs

Product Overview

High power loudspeaker volume control. The L-pads maintain the 8R impedance seen by the amplifier and are suitable for cabinet or panel mounting.

Product Information

:
AT-62 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4007754188653

AT-62ST - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MONACOR

15W 8 Ohm L-Pad Attenuator - Mono

Product Range:LP-10 Series; Adjustment Type:Rotary; External Length / Height:54mm; External Width:54mm; Impedance:8ohm; Insulation Resistance:100Mohm; Isolation Voltage:500V; No. of Gangs:1; No. of

     

Each

1+ £4.99 (£5.99)   ( ) 10+ £4.84 (£5.81)   ( ) More Pricing...

Restricted Item Add

MONACOR

100W 8 Ohm L-Pad Attenuator - Mono

Product Range:AT-62 Series; Adjustment Type:Rotary; Body Diameter:65mm; External Length / Height:28mm; Impedance:8ohm; Isolation Voltage:1000V; No. of Gangs:1; No. of Turns:1Turns; Potentiometer

     

Each

1+ £18.75 (£22.50)   ( ) 10+ £16.00 (£19.20)   ( ) More Pricing...

Restricted Item Add

MONACOR

15W 8 Ohm 2 Channel L-Pad Attenuator - Stereo

Product Range:LP-20 Series; Adjustment Type:Rotary; External Length / Height:54mm; External Width:54mm; Impedance:8ohm; Insulation Resistance:100Mohm; Isolation Voltage:500V; No. of Gangs:1; No. o

     

Each

1+ £7.22 (£8.66)   ( ) 10+ £6.70 (£8.04)   ( ) More Pricing...

Restricted Item Add

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

£20.72 ( £24.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.72 (£24.86)
  ( )
10+ £20.24 (£24.29)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange