You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" 100V Ceiling Speaker, 10W RMS - 

EDL-10TW/WS

EDL-10TW/WS - 8" 100V Ceiling Speaker, 10W RMS
EDL-10TW/WS - 8" 100V Ceiling Speaker, 10W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONACOR MONACOR
Manufacturer Part No:
EDL-10TW/WS
Order Code:
LS05059
Also Known As:
GTIN UPC EAN: 4007754253597
Technical Datasheet:
EDL-10TW/WS   Datasheet
See all Technical Docs

Product Overview

A 200mm (8") 100V line PA ceiling speaker with 2-way coaxial design, metal housing and quick mounting spring clips.
  • White metal housing with protective speaker grille
  • 2Way 200mm (8") coaxial speaker
  • 100V line transformer with 4 power taps
  • Excellent sound quality with consistent radiation pattern
  • Quick-mounting facility with spring clips
  • For a ceiling thickness from 10-40mm
  • Speaker diameter: 200mm (8")
  • Power input: 100V line
  • Power taps: 10W, 6W, 4W, 2W
  • Frequency range: 50Hz - 20kHz
  • Dispersion angle: 110deg
  • Sensitivity: 95dB
  • SPL (max): 105dB
  • Cut out diameter: 220mm
  • Mounting depth: 90mm
  • Dimensions (DiaxD): 247x90mm
  • Weight: 1.2kg

Product Information


:
10W, 6W , 4W , 2W

:
50Hz

:
20kHz

:
247mm

:
247mm

:
90mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4007754253597

Due to global supply chain disruption, some lead times may be subject to change.

4 In stock Need more?

£45.21 ( £54.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £45.21 (£54.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --