You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25W RMS Digital Hi-Fi Amplifier Module - 

IPA-25D

IPA-25D - 25W RMS Digital Hi-Fi Amplifier Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONACOR MONACOR
Manufacturer Part No:
IPA-25D
Order Code:
HK01540
Also Known As:
GTIN UPC EAN: 4007754241143
Catalogue page:
  CPCC/1627

Product Overview

  • Mono module
  • Class D concept
  • Efficiency of over 90%
  • Compact design due to concept without heat sink
  • Short-circuit proof
  • Thermal overload protection
  • Shutdown input for low standby current (<0.25mA)

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4007754241143

IPA-25D - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £9.68 (£11.62)   ( ) 5+ £8.46 (£10.15)   ( ) 25+ £7.85 (£9.42)   ( ) More Pricing...

Restricted Item Add

CEBEK

1.8W Power Stage Modules with Pre-Amplifier

Product Range:Cebek - Pre & Power Amp Modules

     

Each

1+ £11.58 (£13.90)   ( ) 5+ £10.52 (£12.62)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £8.80 (£10.56)   ( ) 5+ £8.21 (£9.85)   ( ) 25+ £7.59 (£9.11)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £11.75 (£14.10)   ( ) 5+ £10.57 (£12.68)   ( ) 25+ £9.97 (£11.96)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £9.15 (£10.98)   ( ) 5+ £8.23 (£9.88)   ( ) More Pricing...

Restricted Item Add

CEBEK

Mono Pre-Amplifier Module with Microphone 11kR

Product Range:Cebek - Mono Pre Amp Modules

     

Each

1+ £9.07 (£10.88)   ( ) 5+ £8.06 (£9.67)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £8.61 (£10.33)   ( ) 5+ £8.07 (£9.68)   ( ) More Pricing...

Restricted Item Add
PM2
PM2

CEBEK

Mono Pre-Amplifier Module 26kR

Product Range:Cebek - Mono Pre Amp Modules

     

Each

1+ £8.33 (£10.00)   ( ) 5+ £7.48 (£8.98)   ( ) More Pricing...

Restricted Item Add

CEBEK

Mono Amplifier Module 20W

Product Range:Cebek - Mono Amplifier Modules

     

Each

1+ £18.99 (£22.79)   ( )

Restricted Item Add

CEBEK

5W Power Stage Modules with Pre-Amplifier

Product Range:Cebek - Pre & Power Amp Modules

     

Each

1+ £15.36 (£18.43)   ( ) 5+ £14.33 (£17.20)   ( ) More Pricing...

Restricted Item Add

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

£24.59 ( £29.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.59 (£29.51)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange