You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20 Zone 100V Mixer Amplifier, 240W - 

PA-2420Z

PA-2420Z - 20 Zone 100V Mixer Amplifier, 240W
PA-2420Z - 20 Zone 100V Mixer Amplifier, 240W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONACOR MONACOR
Manufacturer Part No:
PA-2420Z
Order Code:
DP35744
Also Known As:
GTIN UPC EAN: 4007754256222
Technical Datasheet:
PA-2420Z   Datasheet
See all Technical Docs

Product Overview

A 240W 100V line mono mixer amplifier with 20-zone outputs, 5 input channels, priority selection and 24V DC operation. This mixer amplifier can be set to run as a single zone 240w amplifier or separated into twenty zone outputs of 12W.
  • 240W total power output
  • 20 Zones, can be switched individually
  • 5 Input channels (3 microphone/line, 2 stereo line)
  • Chime, continuous sound and wailing sound, automatic mute, 2-tone chime or 4-tone chime (selectable)
  • Bass, treble and master controls, LEDs for indicating signal/clip, regulated fan
  • Insertions for various functions are available at option
  • Phantom power for electret microphones
  • Connection for up to 3 zone paging microphones (PA-2400RC)
  • Connection for up to 3 push-to-talk microphones (PA-4300PTT)
  • Optional PA-1120DMT module for alarm announcement with insertion (optional extra upon request)
  • 3U 19" Rack installation with supplied mounting brackets
  • Mains operation or 24V emergency power operation
  • Zones: 10
  • Output power: 240W (12W per zone)
  • Frequency range: 55Hz - 16kHz (-3dB)
  • EQ Adjustment: +-10dB (Bass 100Hz, Treble 10kHz)
  • Channel connections: 3x XLR/6.35mm Combi jacks (mic/line), 2x RCA L/R (line)
  • Other connections: 6.35mm jack (preamplifier in & out), RJ45 (push-to-talk mic), RJ45 (zone paging mic), RCA L/R (record output), screw terminals (chime button)
  • Speaker outputs: 4Ohm, 100V (via screw terminals)
  • Power supply: 230V AC, 24V DC 17A
  • Dimensions (WxHxD): 482x133x352mm
  • Weight: 15kg

Footnotes

Note: At the output of each zone, the RMS power of the connected speakers must never exceed 60W per zone, with a maximum value of 240W across all 20 zones (please refer to instruction manual for details).

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 4007754256222

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

£657.02 ( £788.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £657.02 (£788.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --