You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Relay for micro:bit - 

SKU00061

SKU00061 - Relay for micro:bit
SKU00061 - Relay for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONKMAKES MONKMAKES
Manufacturer Part No:
SKU00061
Order Code:
ED00382
Catalogue page:
  CPCC/1590

Product Overview

Solid state relay that allows a micro:bit to turn things on and off. The micro:bit can directly turn an LED on and off, but anything more power requires a relay. This relay can be used to switch low voltage devices such as light bulbs, motors or small heating elements.
  • 16V Maximum voltage (2A)
  • Integrated active LED power indicator
  • Resettable 'polyfuse' protects against over-current

Contents

Relay board only

Footnotes

Note: micro:bit, alligator clips and components for illustration only, not supplied

Product Information

:
-
:
-
:
micro:bit
:
-
Find similar products Choose and modify the attributes above to find similar products.

SKU00061 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

KITRONIK

Edge Connector Breakout Board for micro:bit

Core Architecture:-; Core Sub-Architecture:-; For Use With:Micro Bit Single Board Computers; Kit Contents:Edge connector PCB and Edge connector pre-built; Product Range:BBC micro:

     

Each

1+ £4.20 (£5.04)   ( )

Restricted Item Add

MONKMAKES

Speaker for micro:bit

Core Architecture:-; Core Sub-Architecture:-; For Use With:micro:bit; Kit Contents:Speaker board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-; Accessory Ty

     
Restricted Item Add

PROTO-PIC

bread:bit Breakout Board for micro:bit

For Use With:micro:bit; Kit Contents:Bread:Bit and Male Headers; Product Range:-; Accessory Type:Breadboard Adaptor

     

Each

1+ £4.16 (£4.99)   ( )

Restricted Item Add

KITRONIK

Edge Connector Breakout Board for micro:bit

Core Architecture:-; Core Sub-Architecture:-; For Use With:Micro Bit Single Board Computers; Kit Contents:Edge connector PCB and Edge connector; Product Range:BBC micro:bit; Silicon Core Nu

     

Each

1+ £2.50 (£3.00)   ( )

Restricted Item Add

TECHNOLOGY WILL SAVE US

Micro:Bot Pack

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:-; Product Range:-886; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

     

Each

1+ £19.00 (£22.80)   ( )

Restricted Item Add

KITRONIK

Zip Halo Board for micro:bit

Accessory Type:Halo Board; For Use With:BBC micro:bit Boards; Product Range:-; SVHC:No SVHC (15-Jan-2019); Kit Contents:LED Board

     

Each

1+ £11.50 (£13.80)   ( )

Restricted Item Add

KITRONIK

Servo:Lite™ Board for micro:bit

Core Architecture:-; Core Sub-Architecture:-; For Use With:BBC micro:bit Boards; Kit Contents:Servo:Lite Board w/ Battery Holder Pre-Fitted, 5x M3x8 Counter Sunk Pozi Steel screw, Perspex

     

Each

1+ £9.50 (£11.40)   ( )

Restricted Item Add

MONKMAKES

Sensor for micro:bit

For Use With:micro:bit; Product Range:-; Accessory Type:Sensor Board

     

Each

1+ £6.30 (£7.56)   ( )

Restricted Item Add

10 In stock

10 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/04/20

£5.78 ( £6.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.78 (£6.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange