You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LiPo Battery & Charger Kit for micro:bit - 

SKU00078

SKU00078 - LiPo Battery & Charger Kit for micro:bit
SKU00078 - LiPo Battery & Charger Kit for micro:bit
SKU00078 - LiPo Battery & Charger Kit for micro:bit
SKU00078 - LiPo Battery & Charger Kit for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONKMAKES MONKMAKES
Manufacturer Part No:
SKU00078
Order Code:
ED00485
Also Known As:
GTIN UPC EAN: 0682698570142
Technical Datasheet:
SKU00078   Datasheet
See all Technical Docs

Product Range Selector (WAGO - 887 Series - L-BOXX Splicing Connector Kits)

See all from this product range

Product Overview

Simple and effective solution for powering your micro:bit; the integrated rechargeable battery can provide up to 20 hours of power and comes with an acrylic enclosure to protect the micro:bit.
  • Rechargeable LiPo battery provides up to 20 hours of power for the micro:bit
  • Battery automatically charges when the board is connected to a USB power source
  • Passthrough Micro USB connection, no need to take the board apart to flash programs
  • Layered Acrylic enclosure to protect the micro:bit and charger boards
  • Full access to micro:bit buttons and edge connector
  • Integral on/off power switch
  • LED indicator for full charge
  • Battery Capacity: 180mAh
  • Charging Current: 100mA
  • Max. Discharge Current: 500mA

Contents

Charger board, enclosure pieces and plastic nuts & bolts

Footnotes

Note: micro:bit shown for illustration only, not included

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
Charger, Enclosure

:
WAGO - 887 Series - L-BOXX Splicing Connector Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0682698570142

1 In stock Need more?

???PF_PDP_RSP_SUP???

£20.42 ( £24.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.42 (£24.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --