You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Battery Clip with Insulator, 75A, Copper, Black - 

BU-46C-0

BU-46C-0 - Miniature Battery Clip with Insulator, 75A, Copper, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BU-46C-0
Order Code:
IN09282
Product Range
-
Technical Datasheet:
BU-46C-0   Datasheet
See all Technical Docs

Product Overview

Miniature battery clip with red insulator.
  • Crimp or solder connection
  • Connects to wire up to 10AWG
  • Solid copper construction
  • Compatible with Mueller BU-46PR and BU-46PR-xL series insulators
  • Length: 74mm

Applications

Test & Measurement

Product Information


:
Mini Battery Clip

:
75A

:
29mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£1.95 ( £2.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.83 (£2.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --