You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen - 

7350073730940 New

7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen
7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen
7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen
7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen
7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7350073730940
Order Code:
ST04214
Also Known As:
GTIN UPC EAN: 7350073730940
Technical Datasheet:
7350073730940 Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

  • Create almost any video wall configurations imaginable
  • Designed to support larger screens, such as heavy touch screens and extra large displays in public places
  • Ideal for digital signage, educational and corporate installations
  • Can be used in both landscape and portrait installations
  • Adjustment screws enable the screen to be levelled once mounted
  • Clean look and easy to install
  • Slim 45mm distance to wall
  • Super Duty (SD) 125kg max. weight load

Product Information

:
From 60" to 110"
:
Flat to Wall Mount
:
125kg
:
Up to 1200x900mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7350073730940

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 24/09/18

Contact me when back in stock

£110.00 ( £132.00  Inc. VAT) £ 132.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £110.00 (£132.00)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews