You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 40 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 900 mV - 

1N5819+

1N5819+ - Schottky Rectifier, 40 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 900 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5819+
Order Code:
SC15530
Product Range
1N5810 Series

Product Range Selector (1N5810 Series)

See all from this product range

Product Overview

The 1N5819 is a Schottky power Rectifier Diode with axial leads, moulded plastic case and colour band denotes cathode end polarity. High surge current capability and low forward voltage drop. Solderable terminals as per MIL-STD-202, method 208 standard.
  • High current capability
  • High reliability
  • 28V Maximum RMS voltage
  • 40V Maximum DC blocking voltage
  • 55pF Typical junction capacitance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
40V

:
1A

:
Single

:
DO-41 (DO-204AL)

:
2Pins

:
900mV

:
25A

:
125°C

:
1N5810 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

237 In stock Need more?

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --