You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CE Labels 12.7 x 12.7mm Vinyl 500 Pack White - 

7827633

7827633 - CE Labels 12.7 x 12.7mm Vinyl 500 Pack White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7827633
Order Code:
LM01103
Product Range
-
Technical Datasheet:
7827633   Datasheet
See all Technical Docs

Product Overview

  • Label Type: Self adhesive
  • Material: Vinyl
  • Colour: White
  • Quantity: 500
  • Multicomp Pro products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
Self Adhesive

:
12.7mm

:
12.7mm x 12.7mm

:
12.7mm

:
-

:
Vinyl

:
CE

:
Black on White

:
500

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£7.17 ( £8.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 500
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.17 (£8.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.58 (£7.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --