You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Red 4.8mm x 0.5 Female Push On Crimp Terminal, 100 Pack - 

FDD1-187(5)

FDD1-187(5) - Red 4.8mm x 0.5 Female Push On Crimp Terminal, 100 Pack
FDD1-187(5) - Red 4.8mm x 0.5 Female Push On Crimp Terminal, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FDD1-187(5)
Order Code:
CN09910
Product Range
FDD1
Technical Datasheet:
FDD1-187(5)   Datasheet
See all Technical Docs

Product Range Selector (FDD1)

See all from this product range

Product Overview

The FDD1-187(5) is a red female push-on double Crimp Terminal with vinyl insulation and brass/copper terminals as per BS6017 (1981) standard. Quick disconnect type, electro tin plated as per BS1872 (1984) standard. Easy cable entry guide which eliminates flared wire strands and bright electro tinned finish which prevents oxidization. A digit is indented above the crimp to verify correct usage. This FDD series terminal accepts 22 to 16AWG wire gauge.
  • Full compliance to BS4579, IEC352-2 and ISO1996 standards
  • 10A Rated current
  • 600V at 105°C Maximum electrical rating
  • -20 to +85°C Temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Product Information


:
FDD1

:
Female Quick Disconnect

:
4.75mm x 0.51mm

:
0.187" x 0.02"

:
22AWG

:
16AWG

:
Red

:
1.5mm²

:
Vinyl

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

48 In stock Need more?

???PF_PDP_RSP_SUP???

£6.18 ( £7.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.18 (£7.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.49 (£6.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.94 (£5.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.49 (£5.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --