You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Yellow 6.3mm x 0.8 Female Push On Crimp Terminal, 100 Pack -
FDD5-250
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- FDD5-250
- Order Code:
- CN09889
- Product Range
- FDD5
- Technical Datasheet:
- FDD5-250 Datasheet
Product Range Selector (FDD5)
See all from this product rangeProduct Overview
- Full compliance to BS4579, IEC352-2 and ISO1996 standards
- 10A Rated current
- 600V at 105°C Maximum electrical rating
- -20 to +85°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Product Information
- :
- FDD5
- :
- Female Quick Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 12AWG
- :
- 10AWG
- :
- Yellow
- :
- 6mm²
- :
- Vinyl
- :
- Brass
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.72 (£10.46) | ( ) |
| 5+ | £7.67 (£9.20) | ( ) |
| 10+ | £6.89 (£8.27) | ( ) |
| 50+ | £6.26 (£7.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























