You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, SPCO, 24V dc -
HRS1H-S DC24V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- HRS1H-S DC24V
- Order Code:
- SW03272
- Product Range
- HRS1
- Technical Datasheet:
- HRS1H-S DC24V Datasheet
Product Range Selector (HRS1)
See all from this product rangeProduct Overview
- High sensitivity
- 10000000 Operations mechanical life
- 5ms Maximum operate and release time
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signal Processing
Product Information
- :
- 24VDC
- :
- SPDT
- :
- 3A
- :
- HRS1
- :
- Through Hole
- :
- -
- :
- Solder
- :
- 120V
- :
- 24V
- :
- Silver Alloy
- :
- 2.88kohm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.87 (£1.04) | ( ) |
10+ | £0.75 (£0.90) | ( ) |
50+ | £0.62 (£0.74) | ( ) |
100+ | £0.52 (£0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.