You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuseholder, PCB Mount, 250V, 6.3A, 5mm x 20mm, Semi Enclosed -
MC000830
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC000830
- Order Code:
- FF03274
- Product Range
- Multicomp Pro Fuse Holders
- Also Known As:
- DBCFH5
- Technical Datasheet:
- MC000830 Datasheet
Product Range Selector (Multicomp Pro Fuse Holders)
See all from this product rangeProduct Overview
- 20A, 250VAC UL rated
- Fuse retaining insulation cover
- 1.5mm PCB hole size
- 5mm x 20mm PCB fuse holder
- Moulded in UL94-V0 flame retardant PA
Product Information
- :
- PCB Fuse Holder
- :
- 6.3A
- :
- 5mm x 20mm
- :
- Through Hole
- :
- 1Fuses
- :
- Multicomp Pro Fuse Holders
- :
- 250V
- :
- -
Technical Documents (1)
Also Known As
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.49 (£0.59) | ( ) |
25+ | £0.48 (£0.58) | ( ) |
50+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.