0
0 Items£0.00
ex VAT
ex VAT

Single PP3 Battery Holder Panel Mount, Drawer Function - MP000382

MULTICOMP PRO MP000382 - undefined
MULTICOMP PRO MP000382 - undefined
MULTICOMP PRO MP000382 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000382
Order CodeBT06562
Also Known AsBattery Holder PP002111
Technical Datasheet
See all Technical Docs
1,041 In Stock
QuantityPrice (ex VAT)
1+£1.46
10+£1.33
Price for:Each
Minimum: 1
Multiple: 1
£1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000382
Order CodeBT06562
Also Known AsBattery Holder PP002111
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (16-Jan-2020)

Product Overview

MP000382 is a PP3 battery holder designed for secure panel mounting. It provides a reliable connection for 9V batteries, ensuring stable power delivery for various electronic applications. Its durable construction enhances longevity, making it suitable for industrial and consumer electronics.

  • Compatible with standard 9V PP3 batteries
  • Secure panel mounting for stable installation
  • Durable construction ensures long-lasting performance
  • Provides a firm battery connection to prevent disconnection
  • Ideal for industrial, DIY, and electronic applications

Technical Specifications

Battery Sizes Accepted

PP3 (9V)

Battery Holder Mount

Panel

SVHC

No SVHC (16-Jan-2020)

No. of Batteries

1

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.027