You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Equipment Wire, 16/0.2mm, Brown, 100m -
MP005396
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP005396
- Order Code:
- CB23680
- Product Range
- BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
- Technical Datasheet:
- MP005396 Datasheet
Product Range Selector (BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3)
See all from this product rangeProduct Overview
- Flexible, PVC insulated wire
- Tinned, annealed, copper conductors
Product Information
- :
- PVC
- :
- Brown
- :
- 20AWG
- :
- 16 x 0.2mm
- :
- 328ft
- :
- 100m
- :
- 85°C
- :
- 0.5mm²
- :
- 1.5kV
- :
- Tinned Copper
- :
- 2.15mm
- :
- BS 4808 Part 2 Class 2
- :
- BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.41 (£19.69) | ( ) |
| 3+ | £15.51 (£18.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























