You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handheld Battery Tester, 1kV - 

MP700502

MP700502 - Handheld Battery Tester, 1kV
MP700502 - Handheld Battery Tester, 1kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP700502
Order Code:
IN08999
Product Range
Multicomp Pro Battery Testers
Technical Datasheet:
MP700502   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Multicomp Pro Battery Testers)

See all from this product range

Product Overview

The MP700502 from Multicomp Pro is a handheld battery tester, featuring a voltage range of 10µV to 1000V, ESR and DCV measurement types, and a 4.3" TFT LCD display.
  • Voltage range reading of 0.00001V to 1000V
  • Voltage basic accuracy of ±0.02%
  • Resistance range reading of 0.0001mohm to 30.000ohm
  • Resistance basic accuracy of ±0.5%
  • Signal source - AC 1kHz, open circuit voltage <5V, test current <150mA
  • 5 level range - 3mohm, 30mohm, 300mohm, 3ohm, 30ohm - Auto and manual test mode
  • 20 meas/sec, 3 meas/sec sampling rates
  • Temperature range -10°C to 60°C (accuracy ±1°C)
  • 200 sets storage data
  • Stores up to 2400 sets of test data
  • Internal/auto trigger
  • USB & export triggers (port execute the hold function)
  • Power supply - 12V/1700mAh lithium battery (or) 8x AA (LR6) alkaline batteries
  • Maximum rated power of 4VA
  • Dimension is 208mm x 120mm x 52.5mm without sleeve
  • Device weight is 810g

Contents

Handheld battery tester, Test clip, Zero-adjustment board, Temperature sensor, USB mini cable, charger & belt.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Product Information


:
Lead Acid

:
10µV to 1kV

:
120mm

:
208mm

:
52.5mm

:
Multicomp Pro Battery Testers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/11/21

Notify me when back in stock

£2,699.00 ( £3,238.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2,699.00 (£3,238.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --