You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

150W Digital Soldering Station - 

MP741137 UK

New
MP741137 UK - 150W Digital Soldering Station
MP741137 UK - 150W Digital Soldering Station
MP741137 UK - 150W Digital Soldering Station

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP741137 UK
Order Code:
SD03592
Product Range
Multicomp Pro Soldering Stations
Technical Datasheet:
MP741137 UK   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Soldering Stations)

See all from this product range

Product Overview

This 150W multi-functional soldering station is a 5-in-1 integrated solution designed for precision electronics work. It incorporates a soldering iron stand, solder wire dispenser, cleaning sponge, brass wool tip cleaner, and a dedicated component holder, ensuring a clean and organized workspace. Equipped with rapid heat-up, a wide adjustable temperature range, auto standby and sleep modes, and temperature calibration functionality, it delivers professional-grade performance while remaining accessible for hobbyists.
  • Powerful 150W output ensures fast heating and rapid solder melting, improving work efficiency.
  • Adjustable temperature settings to suit various soldering applications, from delicate electronic repairs to high-power industrial soldering.
  • Built-in temperature calibration function allows fine-tuning for accurate soldering temperatures, ensuring precision in sensitive electronic work.
  • 5-in-1 integrated design, providing a convenient and efficient workspace.
  • Auto Standby & Sleep Mode for Safety & Energy Efficiency.
  • LCD Display for real-time temperature monitoring and easy
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Electronics Service, Industrial & Manufacturing, Consumer Electronics, Installations, Production, Research & Development

Footnotes

Accessories: Helping Hands (30 mm, Part No. MP015523)

Product Information


:
230V

:
500°C

:
150W

:
Solder Wire Holder, Cleaning Sponge, Steel Wool Ball & Soldering Iron Stand

:
Multicomp Pro Soldering Stations

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£43.50 ( £52.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.50 (£52.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £39.95 (£47.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --