You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3D Printing Pen - 

310-0900

310-0900 - 3D Printing Pen
310-0900 - 3D Printing Pen
310-0900 - 3D Printing Pen
310-0900 - 3D Printing Pen
310-0900 - 3D Printing Pen
310-0900 - 3D Printing Pen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
310-0900
Order Code:
MK00487
Technical Datasheet:
310-0900   Datasheet
Catalogue page:
  CPCC/1558
See all Technical Docs

Product Overview

A 3D printing pen which extrudes heated 1.75mm ABS or PLA filament. The filament cools down once it's printed and allows you to build 3D structures and shapes.
  • Powered by power adaptor (supplied) or a power bank of min. 2A (not supplied)
  • Double click load/unload button to fill and remove filament automatically
  • Slim design
  • Discharging Mode: Hot melt extrusion molding
  • Print Range: Unlimited
  • Feeding Speed: Adjustable
  • Printing Material: ABS/PLA filament
  • Input Voltage: 5VDC, 2A, 10W
  • Nozzle Diameter: 0.6mm
  • Filament Diameter: 1.75mm
  • Filament Temperature: ABS-210°C, PLA-175°C
  • Pen Material: Plastic
  • Temperature Range: 130°C-240°C adjustable
  • Dimensions: 175x17x20mm
  • Pen Weight: 40g

Product Information

:
-
:
ABS, PLA
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

310-0900 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

VELLEMAN SA

3D Printing Pen, USB Powered

3D Print Speed Max:-; Build Volume:-; Connectivity:-; File Input Formats:-; Input Voltage VAC:-; Layer Thickness / Resolution:-; Power Rating:-; Printer Software:-; Product Range:-; Supported OS:-; Suppo

     
Restricted Item Add

You may also need

Compare Selected

188 In stock

188 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£14.82 ( £17.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.82 (£17.78)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange