You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Plug, D Solder 9 Way -
5501-09PA-02-F1
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 5501-09PA-02-F1
- Order Code:
- CN11120
- Product Range
- 5501 Series
- Technical Datasheet:
- 5501-09PA-02-F1 Datasheet
- Catalogue page:
- CPCC/1317
Product Overview
- Current rating is 3A AC/DC
- Voltage rating is 250VAC/DC
- Operating temperature range from -40°C to 85°C
- Copper alloy contacts with nickel under coating and selective gold plating
- Solder termination
- High temperature plastic insulator
- Maximum contact resistance is 30mohm
- Minimum insulation resistance is 5000Mohm
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- Standard
- :
- Plug
- :
- 5501 Series
- :
- 9Contacts
- :
- DE
- :
- Solder Cup
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- -
5501-09PA-02-F1 - You may also be interested in
1,607 In stock
More stock available week commencing 30/12/19
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.22 (£0.26) | ( ) |
10+ | £0.18 (£0.22) | ( ) |
50+ | £0.14 (£0.17) | ( ) |
250+ | £0.11 (£0.13) | ( ) |
Pricing is unavailable. Please contact customer services.