You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, 5mm x 20mm, Glass, Fast Acting, 200mA -
MC000894
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC000894
- Order Code:
- FF03064
- Technical Datasheet:
- MC000894 Datasheet
- Catalogue page:
- CPCC/1511
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Fast Acting
- :
- 200mA
- :
- 250V
- :
- 5mm x 20mm
- :
- -
- :
- -
- :
- 35A
Technical Docs (2)
Available for back order
Deliveries start from 03/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
397 more will be available on 03/02/21
1,000 more will be available on 04/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | £0.09 (£0.11) | ( ) |
100+ | £0.08 (£0.10) | ( ) |
500+ | £0.07 (£0.08) | ( ) |
1000+ | £0.06 (£0.07) | ( ) |
Pricing is unavailable. Please contact customer services.