You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, 5mm x 20mm, Glass, Fast Acting, 100mA -
MC000899
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC000899
- Order Code:
- FF03061
- Technical Datasheet:
- MC000899 Datasheet
- Catalogue page:
- CPCC/1511
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Fast Acting
- :
- 100mA
- :
- 250V
- :
- 5mm x 20mm
- :
- -
- :
- -
- :
- 35A
Technical Docs (2)
234 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available on 01/02/21
1,000 more will be available on 04/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | £0.09 (£0.11) | ( ) |
100+ | £0.08 (£0.10) | ( ) |
500+ | £0.07 (£0.08) | ( ) |
1000+ | £0.06 (£0.07) | ( ) |
Pricing is unavailable. Please contact customer services.