You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Geared DC Motor, 3-12 VDC, 180:1 Ratio - 

MC018-1A

MC018-1A - Geared DC Motor, 3-12 VDC, 180:1 Ratio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC018-1A
Order Code:
MC02075
Catalogue page:
  CPCC/1532

Product Overview

A miniature motorised gear box, ideal for models and educational applications.
  • Motorised gear box used in model building, toys and other projects
  • Ideal for DIY enthusiasts
  • Inexpensive small and easy to use and install
  • Operating voltage of 3-12VDC
  • Gear Ratio of 180:1

Product Information

:
180rpm
:
500g-cm
Find similar products Choose and modify the attributes above to find similar products.

MC018-1A - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MFA

Geared Motor, 32mm, 6mm, 4.5-15V dc, 27:1

Gearhead Length:12mm; Nom Operating Voltage:12V; Supply Voltage Max:15V; Supply Voltage Min:4.5V

     

Each

1+ £25.74 (£30.89)   ( ) 5+ £23.40 (£28.08)   ( ) More Pricing...

Restricted Item Add

MFA

Geared Motor, 32mm, 6mm, 6-15V dc, 139:1

Nom Operating Voltage:12V; Supply Voltage Max:15V; Supply Voltage Min:4.5V

     

Each

1+ £27.40 (£32.88)   ( ) 5+ £24.91 (£29.89)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £9.63 (£11.56)   ( ) 5+ £8.75 (£10.50)   ( ) More Pricing...

Restricted Item Add

MFA

Geared Motor, 52mm, 12mm, 6-12V dc, 100:1

No Load Speed:52rpm; Nom Operating Voltage:12V; Reduction Ratio:100:1; Supply Voltage Max:12V; Supply Voltage Min:6V

     

Each

1+ £85.22 (£102.26)   ( ) 5+ £77.48 (£92.98)   ( ) More Pricing...

Restricted Item Add

MFA

Motor & Gear 4.5-15V 148:1

Rotational Speed Max:85rpm; Supply Voltage V DC:12V; Supply Voltage Max:15V; Supply Voltage Min:4.5V

     

Each

1+ £14.98 (£17.98)   ( ) 5+ £13.38 (£16.06)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £9.63 (£11.56)   ( ) 5+ £8.75 (£10.50)   ( ) More Pricing...

Restricted Item Add

MFA

Motor Gearbox + Shroud, 30:1 12V

External Diameter:25mm; Peak Torque:600g-cm; Shaft Diameter:4mm; Supply Voltage Max:12V; Supply Voltage Min:6V

     
Restricted Item Add

MFA

Geared Motor, 35mm, 6mm, 4.5-15V, 500:1

Supply Voltage Max:15V; Supply Voltage Min:4.5V

     

Each

1+ £19.33 (£23.20)   ( ) 5+ £17.57 (£21.08)   ( ) More Pricing...

Restricted Item Add

MFA

Motor & Gear 4.5-15V 2.5:1

Rotational Speed Max:6300rpm; Supply Voltage V DC:12V; Supply Voltage Max:15V; Supply Voltage Min:4.5V

     

Each

1+ £16.48 (£19.78)   ( ) 5+ £14.93 (£17.92)   ( ) More Pricing...

Restricted Item Add

MFA

Geared Motor, 35mm, 6mm, 4.5-15V, 148:1

Constant Torque:0.0076885N-m; Current Rating:0.99A; Efficiency:66.1%; Gearhead Length:20mm; Motor Speed With Gearbox:11646; No Load Speed:2625rpm; No. of Shafts:1; Nom Operating V

     

Each

1+ £17.18 (£20.62)   ( ) 5+ £15.62 (£18.74)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

No Longer Stocked

Alternatives Available

MC02248 - Geared Motor, 35mm, 6mm, 4.5-15V, 500:1

HK00905 - Motor & Gear 4.5-15V 2.5:1

MC02268 - Geared Motor, 35mm, 6mm, 4.5-15V, 148:1

View all alternatives / recommendations
£2.37 ( £2.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.37 (£2.84)
  ( )
10+ £2.16 (£2.59)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange