You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, MC Series, ± 10%, Radial Leaded, X7R - 

MC0805B104K500A2.54MM

MC0805B104K500A2.54MM - Multilayer Ceramic Capacitor, 0.1 µF, 50 V, MC Series, ± 10%, Radial Leaded, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805B104K500A2.54MM
Order Code:
CA08726
Product Range
MC Series
See all Technical Docs

Product Range Selector (MC Series)

See all from this product range

Product Overview

The Multicomp MC series is middle and high voltage MLCC capacitors with X7R dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
  • General purpose radial leaded multilayer ceramic capacitors (MLCC)
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Product Information


:
0.1µF

:
50V

:
MC Series

:
± 10%

:
Radial Leaded

:
X7R

:
2.54mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1,818 In stock Need more?

Order before 6pm

With you next business day

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --