You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Tactile Switch, 4.3mm, 260g - 

MCDTS2-1R

MCDTS2-1R - Tactile Switch, 4.3mm, 260g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCDTS2-1R
Order Code:
SW04112
Product Range
MCDTS2 Series
Technical Datasheet:
MCDTS2-1R Datasheet
Catalogue page:
  CPCC/3443
See all Technical Docs

Product Overview

The MCDTS2 series Tactile Switch with SPNO contact arrangement and silver-clad brass terminals. Due to small movement distance user experiences distinct sensation when the switch clicks into place. The Insert moulding in the contact has a special treatment which prevents flux build-up during soldering and permits auto-dipping.
  • Sharp click feel with a positive tactile feedback
  • Ultra miniature & lightweight structure for high density mounting & economic with high reliability
  • -25 to 70°C Operating temperature range
  • Comprehensive range of SPNO tact switches
  • Select by overall height, body, actuator length and operating force
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
Solder
:
Non Illuminated
:
MCDTS2 Series
:
50mA
:
12V
:
260gf
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

25 In stock

25 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/11/18
£0.21 ( £0.25  Inc. VAT) £ 0.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.21 (£0.25)
50 + £0.12 (£0.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews