You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 33 µF, 16 V, MCMHR Series, ± 20%, Radial Leaded, 1000 hours @ 105°C -
MCMHR16V336M6.3X7
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCMHR16V336M6.3X7
- Order Code:
- CA08217
- Product Range
- MCMHR Series
- Technical Datasheet:
- MCMHR16V336M6.3X7 Datasheet
- Catalogue page:
- CPCC/1397
Product Range Selector (MCMHR Series)
See all from this product rangeProduct Overview
- Rated voltage range from 6.3VDC to 63VDC
- ±20% tolerance
- Endurance is 1000h at 105°C
- Operating temperature range -40°C to 105°C
- Capacitor size varies from 4mm x 7mm to 8mm x 9mm (D x L)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 33µF
- :
- 16V
- :
- MCMHR Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- 6.3mm
- :
- 2.5mm
- :
- 7mm
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
Technical Docs (3)
20 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available on 05/05/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
60 more will be available on 05/05/21
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | £0.05 (£0.06) | ( ) |
25+ | £0.04 (£0.05) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Pricing is unavailable. Please contact customer services.