You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sounder, 6.3kHz, Ext Drive - 

7BB-20-6L0

7BB-20-6L0 - Sounder, 6.3kHz, Ext Drive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
7BB-20-6L0
Order Code:
LS03787
Product Range
7BB Series
Technical Datasheet:
7BB-20-6L0   Datasheet
See all Technical Docs

Product Range Selector (7BB Series)

See all from this product range

Product Overview

The 7BB series from Murata are piezoelectric diaphragms. These piezoelectric diaphragms are piezoelectric ceramic disks adhered to a metal plates of brass available in external drive and self drive types. These disphragms are typically used in clocks, calculators, digital camera and various alarms.
  • Plate size diameter varies from 12mm to 41mm
  • Clear sound
  • Ultra thin and lightweight
  • Noiseless and highly reliable
  • Low power consumption for voltage type
  • Resonant frequency range from 1.3KHz to 9KHz

Applications

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Audio

Product Information


:
Diaphragm

:
Piezo

:
6.3kHz

:
1kohm

:
10000pF

:
20mm

:
0.2mm

:
7BB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

2 In stock

18 more will be available on 31/10/21

Reserving future stock

£0.53 ( £0.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --