You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 3W, 5%, 180R - 

ROX3SJ180R

ROX3SJ180R - Resistor, 3W, 5%, 180R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ROX3SJ180R
Order Code:
RE05228
Product Range
ROX Series
Also Known As:
1-1625892-9, 3W SM M/OX 5% 180R
Technical Datasheet:
ROX3SJ180R   Datasheet
See all Technical Docs

Product Range Selector (ROX Series)

See all from this product range

Product Information


:
180ohm

:
ROX Series

:
3W

:
± 5%

:
Axial Leaded

:
350V

:
Metal Oxide

:
± 350ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

1-1625892-9, 3W SM M/OX 5% 180R

Due to global supply chain disruption, some lead times may be subject to change.

40 In stock Need more?

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --