You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pole Speakon Plug - 

NL4FX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NL4FX
Order Code:
AV09774
Product Range
speakON SPX
Also Known As:
GTIN UPC EAN: 7613187000034
Technical Datasheet:
NL4FX   Datasheet
Catalogue page:
  CPCC/1273
See all Technical Docs

Product Range Selector (speakON SPX)

See all from this product range

Product Overview

The NL4FX from Neutrik is a 4 pole, chuck type strain relief speakON female cable connector in dark grey bushing. This is a 1 piece strain relief chuck for 7mm to 14.5mm cable outer diameter, easy and extremely precise locking system with "Quick Lock" and improved grip on latch. Colour coding possible and improved screw type termination for highest pull-out force.
  • Current rating 40Arms continuous
  • Up to 50A audio signal and duty cycle of 50%
  • High impact materials, long lasting and reliable
  • Only 3 parts, easy to assemble
  • Wire size of 12AWG / 10AWG
  • Brass (CuZn39Pb3) contacts with 4µm Ag plating
  • PBTP 20 % GR shell and polyacetal (POM) strain relief
  • PBTP 20% GR insert
  • UL94 HB flammability and complies with IEC 68-2-20 solderability
  • Temperature range from -30°C to 80°C

Applications

Audio, Consumer Electronics

Product Information


:
speakON SPX

:
4 Contact

:
Jack

:
Cable Mount

:
Silver Plated Contacts

:
PBT (Polybutylene Terephthalate) Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 7613187000034

Due to global supply chain disruption, some lead times may be subject to change.

1,046 In stock Need more?

£4.80 ( £5.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.80 (£5.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.38 (£5.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.14 (£4.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.60 (£4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --