You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Carbon Monoxide Alarm with Digital Display - 

NHDCO

NHDCO - Carbon Monoxide Alarm with Digital Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NHDCO
Order Code:
SR10448
Technical Datasheet:
NHDCO   Datasheet
See all Technical Docs

Product Overview

Compact and lightweight, battery-powered CO alarm provides essential protection against the dangers of deadly carbon monoxide.
  • Continuous monitoring of carbon monoxide
  • Digital display clearly shows levels of carbon monoxide detected
  • Multi-function green and red LEDs to indicate power and alarm status
  • End-of-life alarm alerts user to replace alarm after a minimum of 7-years' protection
  • Test/Reset button to allow regular testing of alarm function
  • Supplied with 3x AA, alkaline batteries

Product Information

:
Carbon Monoxide
:
4.5V
:
0°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

NHDCO - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

KIDDE

10-Year Carbon Monoxide & Smoke Alarms Safety Pack

Detector Type:Smoke & Carbon Monoxide; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Supply Voltage:9V

     

1 Kit

1+ £24.96 (£29.95)   ( ) 3+ £23.49 (£28.19)   ( ) More Pricing...

Restricted Item Add
5CO
5CO

LIFESAVER

Carbon Monoxide Alarm - Portable, Battery Operated

Detector Type:Carbon Monoxide; Supply Voltage:4.5V

     

Each

1+ £16.40 (£19.68)   ( ) 3+ £15.65 (£18.78)   ( ) More Pricing...

Restricted Item Add

KIDDE

Smoke & Carbon Monoxide Alarm Battery Operated

Detector Type:Smoke & Carbon Monoxide; Operating Temperature Max:38°C; Operating Temperature Min:4°C; Supply Voltage:9V

     

Each

1+ £26.64 (£31.97)   ( ) 3+ £24.25 (£29.10)   ( ) More Pricing...

Restricted Item Add

KIDDE

10-Year Carbon Monoxide Alarm with Digital Display, Battery Operated

Detector Type:Carbon Monoxide; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Supply Voltage:9V

     

Each

1+ £20.81 (£24.97)   ( ) 3+ £19.99 (£23.99)   ( ) More Pricing...

Restricted Item Add

KIDDE

10-Year Carbon Monoxide Alarm Battery Operated

Detector Type:Carbon Monoxide; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Supply Voltage:9V

     

Each

1+ £21.40 (£25.68)   ( ) 3+ £19.95 (£23.94)   ( ) More Pricing...

Restricted Item Add

KIDDE

Carbon Monoxide Alarm with Digital Display, Battery Operated

Detector Type:Carbon Monoxide; Operating Temperature Max:38°C; Operating Temperature Min:4°C; Supply Voltage:4.5V

     

Each

1+ £21.50 (£25.80)   ( ) 3+ £20.60 (£24.72)   ( ) More Pricing...

Restricted Item Add

EI ELECTRONICS

Mains-Powered Carbon Monoxide Alarm

Detector Type:Carbon Monoxide; Supply Voltage:230V

     

Each

1+ £33.50 (£40.20)   ( ) 5+ £31.40 (£37.68)   ( ) More Pricing...

Restricted Item Add

KIDDE

Carbon Monoxide Alarm Battery Operated

Detector Type:Carbon Monoxide; Operating Temperature Max:38°C; Operating Temperature Min:4°C; Supply Voltage:4.5V

     

Each

1+ £18.50 (£22.20)   ( ) 3+ £17.80 (£21.36)   ( ) More Pricing...

Restricted Item Add

EI ELECTRONICS

Carbon Monoxide Alarm - Long Life Battery Operated

Detector Type:Carbon Monoxide; Supply Voltage:9V

     

Each

1+ £24.50 (£29.40)   ( ) 5+ £22.80 (£27.36)   ( ) More Pricing...

Restricted Item Add

41 In stock

Available until stock is exhausted

41 in stock ready for despatch (UK stock)
£11.96 ( £14.35 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.96 (£14.35)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews