You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I-Spector Mini 3-in-1 Slimline Inspection Light, 280lm, IK07, Black -
NSI-SPECTORMINI
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSI-SPECTORMINI
- Order Code:
- LA10981
- Also Known As:
- GTIN UPC EAN: 5060033288900
- Technical Datasheet:
- NSI-SPECTORMINI Datasheet
Product Overview
- Three built-in LED lamp heads
- Multi-directional, slim blade-like design
- Resistant to chemicals and solvents
- 3 Light modes - high, low, torch mode
- Two hours quick-charge USB-C connection
- 3.7V lithium ion battery 0.75Ah (750mAh) 2.77Wh
- 280 Lumens (high), 90 lumens (low), 160 lumens (torch)
- Run time: 1.5hrs (high), 4.5hrs (low), 3hrs (torch)
- IK07 Rated
- Dimensions: 30x19x306mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.