You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1800W 140 Bar In Hand Power Control Pressure Washer 230V - 

CORE 140 - 8 IN HAND POWER CONTROL New

CORE 140 - 8 IN HAND POWER CONTROL - 1800W 140 Bar In Hand Power Control Pressure Washer 230V
CORE 140 - 8 IN HAND POWER CONTROL - 1800W 140 Bar In Hand Power Control Pressure Washer 230V
CORE 140 - 8 IN HAND POWER CONTROL - 1800W 140 Bar In Hand Power Control Pressure Washer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NILFISK NILFISK
Manufacturer Part No:
CORE 140 - 8 IN HAND POWER CONTROL
Order Code:
SI19121
Product Range
Nilfisk - Core Series
Also Known As:
GTIN UPC EAN: 5715492223633
See all Technical Docs

Product Range Selector (Nilfisk - Core Series)

See all from this product range

Product Overview

This powerfull Nilfisk high pressure washer with in hand power control for adjustable water pressure while cleaning easily handles your cleaning tasks. The ultra torque engine and long life metal pump provides the power to clean everything from soft and senstive surfaces to blasting away ingrained dirt up to 40 m2/hour. With the ultraflex hose cleaning tasks are no hassle and the integrated hose reel makes stow away easy.
  • 140 Bar max pressure
  • Long life metal pump
  • Cleaning speed index: 40
  • Automatic start/stop system
  • Gentle & Rough nozzles system with user guidance
  • Trolley for high mobility
  • Click&Clean connectivity for quick and easy change of accesories
  • Internal Hose reel
  • 8m Ultraflex hose
  • In Hand Power Control

Contents

Pressure Washer, 8m Ultraflex Hose, G4 Gun Handle, G3 Lance, Click&Clean Tornado Nozzle, Click&Clean Powerspeed Nozzle, Click&Clean Foam Sprayer & Bottle, Nozzle Jet Cleaning Tool

Product Information


:
140bar

:
140bar

:
7.9l/min

:
1.8kW

:
230V

:
Nilfisk - Core Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5715492223633

Due to global supply chain disruption, some lead times may be subject to change.

31 In stock Need more?

£132.49 ( £158.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £132.49 (£158.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --