You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable - 

TRILIGHTER 3

TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable
TRILIGHTER 3 - LED RGBW Triangular Programmable Multicolour Uplighter, Rechargeable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVOPRO NOVOPRO
Manufacturer Part No:
TRILIGHTER 3
Order Code:
DP36103
Technical Datasheet:
TRILIGHTER 3   Datasheet
See all Technical Docs

Product Overview

  • Triangular programmable multicolour uplighter
  • 3x 4W high power RGBW LEDs for colour mixing & FX
  • Mains or Lithium Ion battery
  • 3 Sided design to fit inside triangular truss and flush against walls
  • Fully featured remote control operation
  • Built-in automated programs
  • Operation modes: DMX512, Auto, Sound-to-Light and remote control
  • Linkable Master/Slave and 4 / 6 / 8 channel DMX modes
  • 4 Button programming with LED display & battery level LED indicators
  • Beam angle: 35°
  • Integral safety chain anchor and threaded mounting points
  • Battery life in general use: up to 5-7 hours
  • Battery life on low power modes: up to 10-14 hours
  • Lithium ION battery technology
  • IEC mains input and output/link for daisy chaining power (up to 20 units)
  • AC 220V-240V 50/60Hz / Rated power: 20W
  • Dimensions (WxDxH): 124x110x172mm
  • Weight: 1.13kg

Contents

TriLighter 3 uplighter, carry bag, Remote control, IEC mains lead and instruction

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£95.00 ( £114.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £95.00 (£114.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £85.00 (£102.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --