You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4ft Table Scrim - Black - 

TSCRIM4FTB

TSCRIM4FTB - 4ft Table Scrim - Black
TSCRIM4FTB - 4ft Table Scrim - Black
TSCRIM4FTB - 4ft Table Scrim - Black
TSCRIM4FTB - 4ft Table Scrim - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVOPRO NOVOPRO
Manufacturer Part No:
TSCRIM4FTB
Order Code:
DP34926
Product Range
NovoPro TSCRIM Series
Also Known As:
GTIN UPC EAN: 5060293215081
Technical Datasheet:
TSCRIM4FTB   Datasheet
See all Technical Docs

Product Range Selector (NovoPro TSCRIM Series)

See all from this product range

Product Overview

The Novopro TSCRIM4ft table scrims are manufactured from a double stitched elasticated material that allows the scrim to stretch around standard 4 foot sized table, allowing you to setup in minutes and give a professional finish at your venue. Available in either black or white finishes, the Novopro TSCRIM's will solve your table scrim requirements.
  • 4 Foot table scrim
  • Designed to fit a standard 4ft table (122cm wide, 70-75cm high, 61cm deep)
  • Manufactured from a double stitched elasticated material that allows the scrim to stretch around the table
  • Due to the elasticated nature of the fabric, tables of slightly differing sizes will also be accommodated
  • Creates a material finish that can be used as a blackout to and hide cases/equipment
  • Stitched-in pockets that fit around and under the table legs to secure the scrim into place
  • Two convenient cable access points on the front edge of the scrim
  • Shaped rear panel allows convenient access underneath the table
  • Treated with a fire retardant finish (which must be re-applied after hand or machine washing)
  • Supplied with a convenient drawstring carry bag

Product Information


:
NovoPro TSCRIM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5060293215081

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£43.30 ( £51.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £43.30 (£51.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --