You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UV Bar 9 - Classic UV Black-light Effects Bar - 

UV BAR 9

UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar
UV BAR 9 - UV Bar 9 - Classic UV Black-light Effects Bar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVOPRO NOVOPRO
Manufacturer Part No:
UV BAR 9
Order Code:
DP36107
Technical Datasheet:
UV BAR 9   Datasheet
See all Technical Docs

Product Overview

  • Ideal for halloween parties, plays and events
  • Adjustable brackets for easy positioning
  • Lightweight, portable unit, totally plug & play
  • Designed for DJs and venues
  • Light source: 9x 3W UV LEDs
  • Power supply: 220-240V / 50/60Hz
  • Power consumption: 30W
  • Heavy duty metal chassis
  • Adjustable metal mounting brackets
  • Dimensions (WxDxH): 500 x 50 x 60mm (not inc bracket)
  • Weight: 0.7kg

Contents

UV bar, carry case, 2x mounting brackets, 2x washers, mains lead and instruction manual

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

6 In stock Need more?

Order before 6pm

With you next business day

£36.66 ( £43.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £36.66 (£43.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange