You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Henry Cordless Vacuum Cleaner - Red, 2x Batteries - 

HVB 160-12 RED 2XBATT New

HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries
HVB 160-12 RED 2XBATT - Henry Cordless Vacuum Cleaner - Red, 2x Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUMATIC NUMATIC
Manufacturer Part No:
HVB 160-12 RED 2XBATT
Order Code:
SI18346
Product Range
Henry Cordless Vacuum
Also Known As:
GTIN UPC EAN: 5028965693117

Product Overview

Meet Henry Cordless, he's just like the Henry we all know and love with the added convenience of cordless cleaning, take your favourite machine anywhere, without restraint. He's always ready to go, supplied with two 36V battery packs. No plugging or unplugging saves time and makes those quick and unexpected clean-ups so much easier. With a generous 6 litre capacity, you'll be just as ready for the bigger clean-ups too. A quick switch to high mode and Henry delivers even more cleaning performance, just when you need it. Henry's on-board tool storage keeps everything neat and tidy with his handy tools close to hand when you need them. And when you've finished around the house Henry is ready for wherever you need him next.
  • Powerful Cordless Cleaning - Powerful cleaning for a quick clean-up to the whole house
  • Huge 6L Capacity - Less emptying with a capacity up to x10 bigger than many cordless vacuums
  • Perfect All-rounder - Carpets, hard-floors, cars, stairs, DIY… nothing beats a Henry for versatility
  • Long Runtime - Enough battery power for the whole house. 30 minutes per single battery
  • Quick Charge - Recharge in 3.5hrs. With 2 Battery Henry use one, charge one with charging station
  • Power Boost - Switch up to Hi mode for the more demanding clean-ups
  • Wand Docking - Convenient, on-board wand docking storage.
  • HepaFlo - Easy to change high-efficiency HepaFlo bags.
  • Runtime (2 Batteries) - Hi = 40mins, Lo = 60mins

Contents

2x 36V Batteries, Quick Charger, 240mm Crevice Tool, 2x Stainless Steel Extension Tube, Double Taper Hose/Tool Adaptor, 65mm Soft Dusting Brush, 150mm Upholstery Nozzle, 150mm Slide on Brush for Upholstery Nozzle, 270mm Battery Vac Combination Floor Nozzle, FloMax Conical Hose 2.2m, Stainless Steel Tube Bend

Product Information

:
250W
:
-
:
1200mm
:
-
:
340mm
:
345mm
:
315mm
:
6.4kg
:
Henry Cordless Vacuum
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5028965693117

HVB 160-12 RED 2XBATT - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

NUMATIC

Henry Cordless Vacuum Cleaner - Red, 1x Battery

Cleaning Range:-; Flow Rate:-; Height:345mm; Length:340mm; Plug Type:-; Power Rating:250W; Product Range:Henry Cordless Vacuum; Suction:1200mm; Weight:6.4kg; Width:315mm; Battery

     

Each

1+ £140.83 (£169.00)   ( )

Restricted Item Add

You may also need

Compare Selected

9 In stock

9 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 11/03/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£175.00 ( £210.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £175.00 (£210.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews