You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Henry Compact Vacuum Cleaner - 620W 6 Litre Green - 

HVR160-11 GREEN

HVR160-11 GREEN - Henry Compact Vacuum Cleaner - 620W 6 Litre Green
HVR160-11 GREEN - Henry Compact Vacuum Cleaner - 620W 6 Litre Green
HVR160-11 GREEN - Henry Compact Vacuum Cleaner - 620W 6 Litre Green
HVR160-11 GREEN - Henry Compact Vacuum Cleaner - 620W 6 Litre Green
HVR160-11 GREEN - Henry Compact Vacuum Cleaner - 620W 6 Litre Green
HVR160-11 GREEN - Henry Compact Vacuum Cleaner - 620W 6 Litre Green
HVR160-11 GREEN - Henry Compact Vacuum Cleaner - 620W 6 Litre Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUMATIC NUMATIC
Manufacturer Part No:
HVR160-11 GREEN
Order Code:
SI18113
Product Range
Henry Compact Vacuums
Also Known As:
GTIN UPC EAN: 5028965760888
Technical Datasheet:
HVR160-11 GREEN   Datasheet
Catalogue page:
  CPCC/2175
See all Technical Docs

Product Overview

Henry HVR160 is a more compact and less cumbersome vacuum but with all the features and power of the Henry 200, meaning easier movement and storage without compromise. Not only has Henry's size and weight changed, but now he's always ready to go with the all-new on-board accessory storage and improved floor tool docking. The cable and storage rewind system is trouble-free, making sure everything remains orderly and neat. Professional specification 10m power cable and 6L drum capacity allow for the cleaning of larger areas and over a longer duration.
  • Capacity: 6 Litre
  • Numatic high-efficiency long life 620W motor
  • Easy reach, 10-metre cable and rewind storage system
  • TriTex Filtration System for improved filtration, cleanliness and capacity
  • On-board Accessory Storage meaning tools are always to hand
  • Wand Docking - convenient, on-board wand docking storage
  • Easy to change high-efficiency HepaFlo bags
  • Professional Accessory Set - A tool for every job
  • Sound Power Level: 72dB
  • Capacity: 6 L
  • Suction: 2300 mm H2O
  • Cleaning Range: 26.1m
  • Weight: 7.5 kg
  • Dimensions: 315x340x345mm
  • Power: 230V

Contents

32mm Stainless Steel Tube Bend with Volume Control, 2x 32mm Stainless Steel Extension Tube, 32mm Double Taper Hose/Tool Adaptor, 240mm Crevice Tool, 65mm Soft Dusting Brush, 150mm Upholstery Nozzle, 150mm Slide on Brush for Upholstery Nozzle, 2.2m Flo Max Conical Hose, 290mm Combination Floor Tool

Product Information

:
620W
:
-
:
2300mm
:
26.1m
:
10m
:
345mm
:
315mm
:
7.5kg
:
Henry Compact Vacuums
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5028965760888

HVR160-11 GREEN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

NUMATIC

Henry Compact Vacuum Cleaner - 620W 6 Litre Blue

Cleaning Range:26.1m; Flow Rate:-; Height:345mm; Length:10m; Plug Type:UK; Power Rating:620W; Product Range:Henry Compact Vacuums; Suction:2300mm; Weight:7.5kg; Width:315mm; Capacity

     
Restricted Item Add

NUMATIC

Henry Compact Vacuum Cleaner - 620W 6 Litre Yellow

Cleaning Range:26.1m; Flow Rate:-; Height:345mm; Length:10m; Plug Type:UK; Power Rating:620W; Product Range:Henry Compact Vacuums; Suction:2300mm; Weight:7.5kg; Width:315mm; Capacity

     
Restricted Item Add

NUMATIC

Henry Compact Vacuum Cleaner - 620W 6 Litre Red

Cleaning Range:26.1m; Flow Rate:-; Height:345mm; Length:10m; Plug Type:UK; Power Rating:620W; Product Range:Henry Compact Vacuums; Suction:2300mm; Weight:7.5kg; Width:315mm; Capac

     
Restricted Item Add

You may also need

Compare Selected

25 In stock

25 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 11/03/19

£95.79 ( £114.95 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £95.79 (£114.95)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews